Технически документи
Спецификации
Brand
LegrandNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Material
Polycarbonate
Minimum Box Depth
31.5mm
Overall Height
45mm
Overall Width
45mm
Series
Mosaïc
International Protection Rating
IP20
Earth Terminal
Yes
Fixing Standard
Schuko
Colour Family
White
Number of Modules
2
Страна на произход
France
Детайли за продукта
Mosaic™ international standard power sockets
A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.
€ 12,44
€ 12,44 Всеки (ex VAT)
1
€ 12,44
€ 12,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 12,44 |
10 - 49 | € 11,82 |
50+ | € 11,17 |
Технически документи
Спецификации
Brand
LegrandNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
230 V
Material
Polycarbonate
Minimum Box Depth
31.5mm
Overall Height
45mm
Overall Width
45mm
Series
Mosaïc
International Protection Rating
IP20
Earth Terminal
Yes
Fixing Standard
Schuko
Colour Family
White
Number of Modules
2
Страна на произход
France
Детайли за продукта
Mosaic™ international standard power sockets
A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.