Технически документи
Спецификации
Brand
LegrandEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Shield Type
FTP
Orientation
Straight
Series
Mosaic
Series Number
0 765 46
Страна на произход
France
Детайли за продукта
RJ45 Sockets, Categories 5e and 6 LCS²
Network and telecommunications sockets with LCS² connectors (Legrand Cabling System) for fast, tool-free connection.
Accept AWG22 to AWG26 single-strand cables and AWG26 multi-strand.
Contacts double-coded using colours and numbers.
Standards
ISO / IEC 11801 ver. 2.0, EN 50173-1 and EIA / TIA 568
€ 42,33
€ 42,33 Всеки (ex VAT)
1
€ 42,33
€ 42,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Shield Type
FTP
Orientation
Straight
Series
Mosaic
Series Number
0 765 46
Страна на произход
France
Детайли за продукта
RJ45 Sockets, Categories 5e and 6 LCS²
Network and telecommunications sockets with LCS² connectors (Legrand Cabling System) for fast, tool-free connection.
Accept AWG22 to AWG26 single-strand cables and AWG26 multi-strand.
Contacts double-coded using colours and numbers.
Standards
ISO / IEC 11801 ver. 2.0, EN 50173-1 and EIA / TIA 568