Технически документи
Спецификации
Brand
LegrandNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Mount Type
Flush
Colour
Grey
Series
Plexo
Voltage Rating
250V
Depth
42mm
Width
86mm
Length
86mm
Standards Met
VDE
Страна на произход
France
Детайли за продукта
Plexo Flush-Mounted Complete Sockets and Switches
Supplied complete with automatic terminal connections
Legrand - Plexo IP55 Range
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Mount Type
Flush
Colour
Grey
Series
Plexo
Voltage Rating
250V
Depth
42mm
Width
86mm
Length
86mm
Standards Met
VDE
Страна на произход
France
Детайли за продукта
Plexo Flush-Mounted Complete Sockets and Switches
Supplied complete with automatic terminal connections