Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand Lighting Controller Sensor, Twilight, 230 V ac

Номер на артикул на RS: 704-8434Марка: Legrand№ по каталога на производителя: 0 695 18
brand-logo

Технически документи

Спецификации

Brand

Legrand

Controller Type

Sensor

Sensor Type

Twilight

Voltage Rating

230 V ac

Страна на произход

France

Детайли за продукта

Light dependent relay

Used to turn the light on when night falls and turn it off at daybreak
IP55 - IK07

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Може да се интересувате от
Legrand Grey Outdoor Light Switch, Plexo
€ 115,27Всеки (ex VAT)
Legrand Lighting Controller Switch, Twilight, 230 V
€ 232,82Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Legrand Lighting Controller Sensor, Twilight, 230 V ac

P.O.A.

Legrand Lighting Controller Sensor, Twilight, 230 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Legrand Grey Outdoor Light Switch, Plexo
€ 115,27Всеки (ex VAT)
Legrand Lighting Controller Switch, Twilight, 230 V
€ 232,82Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Controller Type

Sensor

Sensor Type

Twilight

Voltage Rating

230 V ac

Страна на произход

France

Детайли за продукта

Light dependent relay

Used to turn the light on when night falls and turn it off at daybreak
IP55 - IK07

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Може да се интересувате от
Legrand Grey Outdoor Light Switch, Plexo
€ 115,27Всеки (ex VAT)
Legrand Lighting Controller Switch, Twilight, 230 V
€ 232,82Всеки (ex VAT)