Технически документи
Спецификации
Brand
LegrandNominal Diameter
21mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
27mm
Interior Diameter
20.5mm
Length
50m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
80 mm
Minimum Operating Temperature
-15°C
Детайли за продукта
Metalloplastic PN conduits
Excellent mechanical resistance
Electrical continuity guaranteed with metal 2000 connectors
IP65 with Metal 2000 connectors
Single seam connection steel conduit coated with smooth grey PVC
Excellent resistance to wear and abrasion
Legrand RTA Flexible conduit
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandNominal Diameter
21mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
27mm
Interior Diameter
20.5mm
Length
50m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Bend Radius
80 mm
Minimum Operating Temperature
-15°C
Детайли за продукта
Metalloplastic PN conduits
Excellent mechanical resistance
Electrical continuity guaranteed with metal 2000 connectors
IP65 with Metal 2000 connectors
Single seam connection steel conduit coated with smooth grey PVC
Excellent resistance to wear and abrasion