Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand LED Emergency Lighting, Bulkhead, 1.2 W, Non Maintained

Номер на артикул на RS: 700-1316Марка: Legrand№ по каталога на производителя: 0 625 50
brand-logo

Технически документи

Спецификации

Brand

Legrand

Maintained

Non Maintained

Length

235 mm

Width

125 mm

Depth

50 mm

Lamp Type

LED

Wattage

1.2 W

Fitting Type

Bulkhead

Luminosity

45 lm

Lamp Supplied

Yes

Series

SATI

Duration

1h

Voltage Rating

230 V

Страна на произход

France

Детайли за продукта

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от
Legrand LED Emergency Lighting, Bulkhead, 0.5 W
€ 324,28Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Legrand LED Emergency Lighting, Bulkhead, 1.2 W, Non Maintained

P.O.A.

Legrand LED Emergency Lighting, Bulkhead, 1.2 W, Non Maintained
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Legrand LED Emergency Lighting, Bulkhead, 0.5 W
€ 324,28Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Maintained

Non Maintained

Length

235 mm

Width

125 mm

Depth

50 mm

Lamp Type

LED

Wattage

1.2 W

Fitting Type

Bulkhead

Luminosity

45 lm

Lamp Supplied

Yes

Series

SATI

Duration

1h

Voltage Rating

230 V

Страна на произход

France

Детайли за продукта

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Може да се интересувате от
Legrand LED Emergency Lighting, Bulkhead, 0.5 W
€ 324,28Всеки (ex VAT)