Технически документи
Спецификации
Brand
LegrandMaintained
Maintained, Non Maintained
Length
164 mm
Width
261 mm
Depth
57 mm
Lamp Type
LED
Wattage
1 W
Fitting Type
Bulkhead
IP Rating
IP40
Luminosity
45 lm
Lamp Supplied
Yes
Series
SATI
Duration
1 h, 5h
Voltage Rating
230 V
Страна на произход
France
Детайли за продукта
Kickspot Self Contained ECO1 BAES/BAEH Emergency Background Lighting Unit
The Legrand 062514 is an IP40 self-contained emergency evacuation and background LED lighting unit.
For ceiling mounting in public buildings and work premses
BAES and BAEH
0.6W Power consumption
Emergency batteries: 0.8Ah 2.4V Ni-Cd
Emergency light output and duration:: 45 lumens for 1 hour; 8 lumens for 5 hours
Approvals
Conforms to NF C 71-800.
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
€ 262,93
€ 262,93 Всеки (ex VAT)
1
€ 262,93
€ 262,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandMaintained
Maintained, Non Maintained
Length
164 mm
Width
261 mm
Depth
57 mm
Lamp Type
LED
Wattage
1 W
Fitting Type
Bulkhead
IP Rating
IP40
Luminosity
45 lm
Lamp Supplied
Yes
Series
SATI
Duration
1 h, 5h
Voltage Rating
230 V
Страна на произход
France
Детайли за продукта
Kickspot Self Contained ECO1 BAES/BAEH Emergency Background Lighting Unit
The Legrand 062514 is an IP40 self-contained emergency evacuation and background LED lighting unit.
For ceiling mounting in public buildings and work premses
BAES and BAEH
0.6W Power consumption
Emergency batteries: 0.8Ah 2.4V Ni-Cd
Emergency light output and duration:: 45 lumens for 1 hour; 8 lumens for 5 hours
Approvals
Conforms to NF C 71-800.
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.