Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand Round LED Bulkhead Light, 100 W, Lamp Supplied, IP55

Номер на артикул на RS: 827-2733Марка: Legrand№ по каталога на производителя: 0 604 83
brand-logo

Технически документи

Спецификации

Brand

Legrand

Type

LED Bulkhead

Shape

Round

Wattage

100 W

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Colour

Colourless

Depth

127 mm

IP Rating

IP55

Diameter

228mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +35°C

Lamp Shape

Round

Maximum Operating Temperature

+35°C

Страна на произход

France

Детайли за продукта

Legrand Round Weatherproof and Vandal Resistant Bulkhead Lights

Round bulkhead for 70 W halogen, 20 W compact fluorescent or 12 W LED lamps
With colourless diffuser

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Информацията за складовите наличности временно не е налична.

€ 186,73

€ 186,73 Всеки (ex VAT)

Legrand Round LED Bulkhead Light, 100 W, Lamp Supplied, IP55

€ 186,73

€ 186,73 Всеки (ex VAT)

Legrand Round LED Bulkhead Light, 100 W, Lamp Supplied, IP55
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legrand

Type

LED Bulkhead

Shape

Round

Wattage

100 W

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Colour

Colourless

Depth

127 mm

IP Rating

IP55

Diameter

228mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +35°C

Lamp Shape

Round

Maximum Operating Temperature

+35°C

Страна на произход

France

Детайли за продукта

Legrand Round Weatherproof and Vandal Resistant Bulkhead Lights

Round bulkhead for 70 W halogen, 20 W compact fluorescent or 12 W LED lamps
With colourless diffuser

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.