Технически документи
Спецификации
Brand
LegrandCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
International Protection Rating
IP44
Colour
Blue
Interlocked Socket
Yes
IP Rating
IP44
Colour
Blue
Страна на произход
France
Детайли за продукта
P17 Industrial Sockets and Plugs
P17 Series panel mount plugs, sockets and bases.Protection index IP44 and IK09.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2, NF EN IEC 60309-12.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
€ 9,40
€ 9,40 Всеки (ex VAT)
1
€ 9,40
€ 9,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 9,40 |
5+ | € 8,93 |
Технически документи
Спецификации
Brand
LegrandCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
International Protection Rating
IP44
Colour
Blue
Interlocked Socket
Yes
IP Rating
IP44
Colour
Blue
Страна на произход
France
Детайли за продукта
P17 Industrial Sockets and Plugs
P17 Series panel mount plugs, sockets and bases.Protection index IP44 and IK09.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2, NF EN IEC 60309-12.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.