Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand, HYPRA IP44 Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

Номер на артикул на RS: 754-2176Марка: Legrand№ по каталога на производителя: 0 539 03
brand-logo

Технически документи

Спецификации

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Series

Hypra

IP Rating

IP44

Страна на произход

France

Детайли за продукта

Hypra IP44 with domestic plug

Industrial Hypra socket with domestic plug
Same spacing hole ML 16A

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Информацията за складовите наличности временно не е налична.

€ 48,44

€ 48,44 Всеки (ex VAT)

Legrand, HYPRA IP44 Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V

€ 48,44

€ 48,44 Всеки (ex VAT)

Legrand, HYPRA IP44 Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Series

Hypra

IP Rating

IP44

Страна на произход

France

Детайли за продукта

Hypra IP44 with domestic plug

Industrial Hypra socket with domestic plug
Same spacing hole ML 16A

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.