Legrand, HYPRA IP44 Blue 2P+E Industrial Power Socket, Rated At 32A, 200 → 250 V

Номер на артикул на RS: 479-251Марка: Legrand№ по каталога на производителя: 0 527 82
brand-logo

Технически документи

Спецификации

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

200 → 250 V

Gender

Female

Body Orientation

Straight

IP Rating

IP44

Series

Hypra

Colour

Blue

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

Plastic straight plugs and sockets

Male plugs and female sockets for hostile and industrial environments.
Hypra series plastic version is fully compatible with the rubber versions.
The 16 A model is equipped with an ISO M25 cable gland, and the 32 A model is equipped with an ISO M32 cable gland.

Standards

IEC 60309-1 / 60309-2 and EN 60309-1 / 60309-2

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Може да се интересувате от
Blue 2P+E straight free socket,32A 230V
€ 35,76Всеки (ex VAT)

P.O.A.

Legrand, HYPRA IP44 Blue 2P+E Industrial Power Socket, Rated At 32A, 200 → 250 V

P.O.A.

Legrand, HYPRA IP44 Blue 2P+E Industrial Power Socket, Rated At 32A, 200 → 250 V

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Blue 2P+E straight free socket,32A 230V
€ 35,76Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

200 → 250 V

Gender

Female

Body Orientation

Straight

IP Rating

IP44

Series

Hypra

Colour

Blue

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Страна на произход

France

Детайли за продукта

Plastic straight plugs and sockets

Male plugs and female sockets for hostile and industrial environments.
Hypra series plastic version is fully compatible with the rubber versions.
The 16 A model is equipped with an ISO M25 cable gland, and the 32 A model is equipped with an ISO M32 cable gland.

Standards

IEC 60309-1 / 60309-2 and EN 60309-1 / 60309-2

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Може да се интересувате от
Blue 2P+E straight free socket,32A 230V
€ 35,76Всеки (ex VAT)