Технически документи
Спецификации
Brand
LegrandProduct Type
Extension Lead
Cable Length
10m
Number of Sockets
1
Socket Type
Type E - French
Corded
Yes
Current Rating Unwound
16A
Colour
White
Страна на произход
France
Детайли за продукта
Domestic extensions
Extensions equipped with safety gates for easy insertion and guaranteed safety.
H 05VVF 3G 1.5-mm² cable.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandProduct Type
Extension Lead
Cable Length
10m
Number of Sockets
1
Socket Type
Type E - French
Corded
Yes
Current Rating Unwound
16A
Colour
White
Страна на произход
France
Детайли за продукта
Domestic extensions
Extensions equipped with safety gates for easy insertion and guaranteed safety.
H 05VVF 3G 1.5-mm² cable.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.