Legrand Type E - French 3 Gang Trailing Socket, 250 V ac, No

Номер на артикул на RS: 362-6346Марка: Legrand№ по каталога на производителя: 0 506 09
brand-logo

Технически документи

Спецификации

Brand

Legrand

Number of Sockets

3

Socket Type

Type E - French

Switchable

No

Surge Protection

No

Voltage Rating

250 V ac

Corded

No

Colour

White

RCD Protected

No

Fused

No

Wired

No

Width

75mm

Rewireable

Yes

Height

45mm

Length

208mm

Страна на произход

France

Детайли за продукта

Mobile or wall-mounted multi-socket units

2 P + E plug boards, which can be disassembled for fixed or mobile use (3 x 1.5 mm² flexible cable recommended). These units look the same as socket box mounted sockets and can be installed in record time. Each box has an integral marker holder.
Flush-mounted using screws or a small retractable hook.
These units are supplied with three special ends to connect with 20 // 32 x 12.5, 32 x 16 and 32 x 20 DLPlus mouldings or with a Ø 16 or 20 mm tube.
All sockets are fitted with protective clips. Each unit is supplied with fitting instructions.

Standards

NF C 15-100 and NF C 61-303 (with min. 2.5 mm² rigid cable)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,94

€ 59,94 Всеки (ex VAT)

Legrand Type E - French 3 Gang Trailing Socket, 250 V ac, No

€ 59,94

€ 59,94 Всеки (ex VAT)

Legrand Type E - French 3 Gang Trailing Socket, 250 V ac, No
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 59,94
5 - 9€ 57,53
10+€ 56,41
Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Number of Sockets

3

Socket Type

Type E - French

Switchable

No

Surge Protection

No

Voltage Rating

250 V ac

Corded

No

Colour

White

RCD Protected

No

Fused

No

Wired

No

Width

75mm

Rewireable

Yes

Height

45mm

Length

208mm

Страна на произход

France

Детайли за продукта

Mobile or wall-mounted multi-socket units

2 P + E plug boards, which can be disassembled for fixed or mobile use (3 x 1.5 mm² flexible cable recommended). These units look the same as socket box mounted sockets and can be installed in record time. Each box has an integral marker holder.
Flush-mounted using screws or a small retractable hook.
These units are supplied with three special ends to connect with 20 // 32 x 12.5, 32 x 16 and 32 x 20 DLPlus mouldings or with a Ø 16 or 20 mm tube.
All sockets are fitted with protective clips. Each unit is supplied with fitting instructions.

Standards

NF C 15-100 and NF C 61-303 (with min. 2.5 mm² rigid cable)

Може да се интересувате от