Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

Номер на артикул на RS: 480-9463Марка: Legrand№ по каталога на производителя: 0 470 23
brand-logo

Технически документи

Спецификации

Brand

Legrand

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230 V ac → 400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

135 x 105 x 115mm

Height

105mm

Width

105mm

Depth

115mm

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±3%

Страна на произход

France

Детайли за продукта

12 to 360W Linear, Filtered 0470 Series

230-400Vac input voltage
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus

Информацията за складовите наличности временно не е налична.

€ 210,03

€ 210,03 Всеки (ex VAT)

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W

€ 210,03

€ 210,03 Всеки (ex VAT)

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legrand

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230 V ac → 400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

135 x 105 x 115mm

Height

105mm

Width

105mm

Depth

115mm

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±3%

Страна на произход

France

Детайли за продукта

12 to 360W Linear, Filtered 0470 Series

230-400Vac input voltage
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus