Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand 1kVA Chassis Mounting Transformer, 115V

Номер на артикул на RS: 535-7856Марка: Legrand№ по каталога на производителя: 0 442 68
brand-logo

Технически документи

Спецификации

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

1kVA

Mounting Type

Chassis

Length

199mm

Width

150mm

Depth

206mm

Dimensions

199 x 150 x 206mm

Weight

14.9kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Страна на произход

France

Детайли за продукта

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Transformer,isolating,1KVA,pri
P.O.A.Всеки (ex VAT)
1000VA ISOL.TX 1X230V
P.O.A.Всеки (ex VAT)
1000VA ISOL.TX 55/0/55V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 569,18

€ 569,18 Всеки (ex VAT)

Legrand 1kVA Chassis Mounting Transformer, 115V

€ 569,18

€ 569,18 Всеки (ex VAT)

Legrand 1kVA Chassis Mounting Transformer, 115V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 569,18
25+€ 521,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Transformer,isolating,1KVA,pri
P.O.A.Всеки (ex VAT)
1000VA ISOL.TX 1X230V
P.O.A.Всеки (ex VAT)
1000VA ISOL.TX 55/0/55V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

1kVA

Mounting Type

Chassis

Length

199mm

Width

150mm

Depth

206mm

Dimensions

199 x 150 x 206mm

Weight

14.9kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Страна на произход

France

Детайли за продукта

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Transformer,isolating,1KVA,pri
P.O.A.Всеки (ex VAT)
1000VA ISOL.TX 1X230V
P.O.A.Всеки (ex VAT)
1000VA ISOL.TX 55/0/55V
P.O.A.Всеки (ex VAT)