Legrand 400VA Chassis Mounting Transformer, 115V

Номер на артикул на RS: 535-7834Марка: Legrand№ по каталога на производителя: 0 442 66
brand-logo

Технически документи

Спецификации

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

400VA

Mounting Type

Chassis

Length

140mm

Width

120mm

Depth

140mm

Dimensions

140 x 120 x 140mm

Weight

5.62kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Страна на произход

France

Детайли за продукта

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Block 400VA Chassis Mounting Transformer, 2 x 115V ac
€ 172,76Всеки (ex VAT)
Legrand DIN Rail Transformer
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 197,31

€ 197,31 Всеки (ex VAT)

Legrand 400VA Chassis Mounting Transformer, 115V

€ 197,31

€ 197,31 Всеки (ex VAT)

Legrand 400VA Chassis Mounting Transformer, 115V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 197,31
25+€ 180,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Block 400VA Chassis Mounting Transformer, 2 x 115V ac
€ 172,76Всеки (ex VAT)
Legrand DIN Rail Transformer
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115V

Power Rating

400VA

Mounting Type

Chassis

Length

140mm

Width

120mm

Depth

140mm

Dimensions

140 x 120 x 140mm

Weight

5.62kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Страна на произход

France

Детайли за продукта

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Block 400VA Chassis Mounting Transformer, 2 x 115V ac
€ 172,76Всеки (ex VAT)
Legrand DIN Rail Transformer
P.O.A.Всеки (ex VAT)