Технически документи
Спецификации
Brand
LegrandPrimary Voltage Rating
230V ac, 400V ac
Secondary Voltage Rating
115V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
113mm
Width
94mm
Depth
94mm
Dimensions
113 x 94 x 94mm
Maximum Temperature
+50°C
Weight
2kg
Страна на произход
France
Детайли за продукта
Control Transformers
Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating
Supplied with
0V/earth connection link
Standards
IEC 61-558-2-2 and 2-4 or 2-6
€ 94,27
€ 94,27 Всеки (ex VAT)
1
€ 94,27
€ 94,27 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 94,27 |
25+ | € 59,10 |
Технически документи
Спецификации
Brand
LegrandPrimary Voltage Rating
230V ac, 400V ac
Secondary Voltage Rating
115V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
113mm
Width
94mm
Depth
94mm
Dimensions
113 x 94 x 94mm
Maximum Temperature
+50°C
Weight
2kg
Страна на произход
France
Детайли за продукта
Control Transformers
Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating
Supplied with
0V/earth connection link
Standards
IEC 61-558-2-2 and 2-4 or 2-6