Legrand 630VA 2 Output Chassis Mounting Transformer, 24 → 48V

Номер на артикул на RS: 383-370Марка: Legrand№ по каталога на производителя: 0 428 77
brand-logo

Технически документи

Спецификации

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24 → 48V

Power Rating

630VA

Number of Outputs

2

Mounting Type

DIN Rail

Length

126mm

Width

141mm

Depth

126mm

Dimensions

126 x 141 x 126mm

Weight

8kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Страна на произход

France

Детайли за продукта

Control Panel Primary 230/400Vac (310 to 1000VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 263,72

€ 263,72 Всеки (ex VAT)

Legrand 630VA 2 Output Chassis Mounting Transformer, 24 → 48V

€ 263,72

€ 263,72 Всеки (ex VAT)

Legrand 630VA 2 Output Chassis Mounting Transformer, 24 → 48V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 263,72
25+€ 242,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24 → 48V

Power Rating

630VA

Number of Outputs

2

Mounting Type

DIN Rail

Length

126mm

Width

141mm

Depth

126mm

Dimensions

126 x 141 x 126mm

Weight

8kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Страна на произход

France

Детайли за продукта

Control Panel Primary 230/400Vac (310 to 1000VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от