Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand 220VA 1 Output Chassis Mounting Transformer, 115 → 230V

Номер на артикул на RS: 423-2217Марка: Legrand№ по каталога на производителя: 0 427 89
brand-logo

Технически документи

Спецификации

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

220VA

Number of Outputs

1

Mounting Type

Panel

Length

110mm

Width

96mm

Depth

115mm

Dimensions

110 x 96 x 115mm

Weight

3.4kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Страна на произход

France

Детайли за продукта

Compact Legrand transformers

Range of compact transformers for mounting onto chassis or omega rail up to 160 VA using 2 clips (stock no. 423-2201).
All higher values are compatible with Stock no. 620-3592
All models are fitted with a top cover.

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Legrand 220VA 1 Output Chassis Mounting Transformer, 115 → 230V

P.O.A.

Legrand 220VA 1 Output Chassis Mounting Transformer, 115 → 230V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

220VA

Number of Outputs

1

Mounting Type

Panel

Length

110mm

Width

96mm

Depth

115mm

Dimensions

110 x 96 x 115mm

Weight

3.4kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Страна на произход

France

Детайли за продукта

Compact Legrand transformers

Range of compact transformers for mounting onto chassis or omega rail up to 160 VA using 2 clips (stock no. 423-2201).
All higher values are compatible with Stock no. 620-3592
All models are fitted with a top cover.

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)

Laminated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от