Legrand Red Break Glass Call Point, Break Glass Operated

Номер на артикул на RS: 507-1849Марка: Legrand№ по каталога на производителя: 0 380 24
brand-logo

Технически документи

Спецификации

Brand

Legrand

Colour

Red

Call Point Type

Break Glass Emergency Box

Operation Type

Break Glass

Box Material

PC

Depth

71 mm

Height

125 mm

Width

125mm

Страна на произход

France

Детайли за продукта

"Break glass" safety box, double red position + indicator light

Supplied with:

      –   glass door, on hinges with ability
      to lock with key no. 850 (ref. 013 90).
      –   3 cable entries for PE ISO 20 (from above
      or through the reversible base).
      –   2 x Ø 20 entries at the back of the product.
      –   2 side entries for mouldings 20 x 12.5 and
      32 x 12.5.
      –   1 N/C contact ref. 248 32, 1 N/O contact
       ref. 248 31.

230 Vac 6 A.
400 Vac 4.5 A.
48 Vdc 1 A.
24 Vdc 1.5 A.
Class II – IK 07.
2 indicator lights (green and red) 230 Vac 12 mA.
IP44.
Dimensions: 125 x 125 x 71.

Standards

  NF C 15-100

Информацията за складовите наличности временно не е налична.

€ 260,23

€ 260,23 Всеки (ex VAT)

Legrand Red Break Glass Call Point, Break Glass Operated

€ 260,23

€ 260,23 Всеки (ex VAT)

Legrand Red Break Glass Call Point, Break Glass Operated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legrand

Colour

Red

Call Point Type

Break Glass Emergency Box

Operation Type

Break Glass

Box Material

PC

Depth

71 mm

Height

125 mm

Width

125mm

Страна на произход

France

Детайли за продукта

"Break glass" safety box, double red position + indicator light

Supplied with:

      –   glass door, on hinges with ability
      to lock with key no. 850 (ref. 013 90).
      –   3 cable entries for PE ISO 20 (from above
      or through the reversible base).
      –   2 x Ø 20 entries at the back of the product.
      –   2 side entries for mouldings 20 x 12.5 and
      32 x 12.5.
      –   1 N/C contact ref. 248 32, 1 N/O contact
       ref. 248 31.

230 Vac 6 A.
400 Vac 4.5 A.
48 Vdc 1 A.
24 Vdc 1.5 A.
Class II – IK 07.
2 indicator lights (green and red) 230 Vac 12 mA.
IP44.
Dimensions: 125 x 125 x 71.

Standards

  NF C 15-100