Legrand 0 371 65 Viking 3 Series Grey, Single-Level, Screw Termination

Номер на артикул на RS: 818-8423Марка: Legrand№ по каталога на производителя: 0 371 65
brand-logo

Технически документи

Спецификации

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

2AWG

Series

Viking 3

Termination Method

Screw

Voltage Rating

800 V

Current Rating

138A

Pitch

15mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,17

€ 4,633 Each (In a Pack of 5) (ex VAT)

Legrand 0 371 65 Viking 3 Series Grey, Single-Level, Screw Termination

€ 23,17

€ 4,633 Each (In a Pack of 5) (ex VAT)

Legrand 0 371 65 Viking 3 Series Grey, Single-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

2AWG

Series

Viking 3

Termination Method

Screw

Voltage Rating

800 V

Current Rating

138A

Pitch

15mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more