Технически документи
Спецификации
Brand
LegrandColour
Grey
Number of Levels
Single
American Wire Gauge
12AWG
Series
371
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
27A
Pitch
5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Страна на произход
France
Детайли за продукта
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).
€ 8,02
€ 1,604 Each (In a Pack of 5) (ex VAT)
5
€ 8,02
€ 1,604 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandColour
Grey
Number of Levels
Single
American Wire Gauge
12AWG
Series
371
Termination Method
Screw
Cable CSA
2.5mm²
Voltage Rating
800 V
Current Rating
27A
Pitch
5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Страна на произход
France
Детайли за продукта
Viking 3 Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).