Технически документи
Спецификации
Brand
LegrandExternal Height
500 mm
External Width
400 mm
External Depth
206mm
Body Material
Fibreglass Reinforced Polyester
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Marina
RAL Code
RAL 7035
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Perforated Rail
Страна на произход
France
Детайли за продукта
Legrand IP66 Marina Enclosures
The marina range of wall mounting enclosures are made from an insulating, slow burning and self-extinguishing composite. The polyester and glass fibre materials makes them ideal for using in all corrosive environments.
The marina range can be fixed to a wall by using threaded rods, fix to a post or use a stand to fix to the floor.
Features and Benefits
Self-extinguishing to 960 °C in compliance with NFC20455
One piece body
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
External mechanical impact resistance of IK10 (20 joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
Excellent resistance to fuels, oils and lubricants
Direct fixing of equipment at bottom of cabinet (screws supplied)
€ 395,04
€ 395,04 Всеки (ex VAT)
1
€ 395,04
€ 395,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandExternal Height
500 mm
External Width
400 mm
External Depth
206mm
Body Material
Fibreglass Reinforced Polyester
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Marina
RAL Code
RAL 7035
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Perforated Rail
Страна на произход
France
Детайли за продукта
Legrand IP66 Marina Enclosures
The marina range of wall mounting enclosures are made from an insulating, slow burning and self-extinguishing composite. The polyester and glass fibre materials makes them ideal for using in all corrosive environments.
The marina range can be fixed to a wall by using threaded rods, fix to a post or use a stand to fix to the floor.
Features and Benefits
Self-extinguishing to 960 °C in compliance with NFC20455
One piece body
IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
External mechanical impact resistance of IK10 (20 joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
Excellent resistance to fuels, oils and lubricants
Direct fixing of equipment at bottom of cabinet (screws supplied)