Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand Steel Perforated Mounting Plate, 656mm W, 456mm L for Use with Atlantic Enclosure, Marina Enclosure

Номер на артикул на RS: 304-6942Марка: Legrand№ по каталога на производителя: 0 360 18
brand-logo
Преглед на всички в Enclosure Covers & Plates

Технически документи

Спецификации

Brand

Legrand

Product Type

Perforated Mounting Plate

Width

656mm

Length

456mm

Material

Steel

For Use With

Atlantic Enclosure, Marina Enclosure

Страна на произход

France

Детайли за продукта

Cabinet and enclosure equipment

Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 248,76

€ 248,76 Всеки (ex VAT)

Legrand Steel Perforated Mounting Plate, 656mm W, 456mm L for Use with Atlantic Enclosure, Marina Enclosure

€ 248,76

€ 248,76 Всеки (ex VAT)

Legrand Steel Perforated Mounting Plate, 656mm W, 456mm L for Use with Atlantic Enclosure, Marina Enclosure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legrand

Product Type

Perforated Mounting Plate

Width

656mm

Length

456mm

Material

Steel

For Use With

Atlantic Enclosure, Marina Enclosure

Страна на произход

France

Детайли за продукта

Cabinet and enclosure equipment

Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more