Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand Wall Bracket for Use with Plexo Box

Номер на артикул на RS: 507-0521Марка: Legrand№ по каталога на производителя: 0 358 02
brand-logo

Технически документи

Спецификации

Brand

Legrand

Type

Wall Bracket

For Use With

Plexo box

Страна на произход

France

Детайли за продукта

Legrand Plexo™ Junction Boxes

Introducing the Plexo™ range junction boxes from Legrand. These boxes are weatherproof and available as round or square shaped. Key features with these boxes are they have interchangeable membrane glands or pre-cut knock-out making it easy to install and maintain ISO type cable. They are wall/ceiling mount compatible, in industrial and domestic applications.

Features and Benefits

• Plastic
• IP55-IK07
• Wall, ceiling mounting
• Operating temperature: -25 - 45 °C
• Self-extinguishing up to 650 °C
• Grey RAL7035
• Class II
• Halogen-free
• Marking areas on the cover for labelling

Materials

• ABS Boxes
• Polypropylene cover
• Polyamide cover fixing screws
• Elastomer glands
• Materials do not contain halogen

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs

Approvals & Certification

• IP 55
• IK 07

FAQs:
Does this box come with terminal?

No, there are no terminals in the junction box

Will using the knockouts affect the IP Rating?

No, the IP rating would not be affected. Junction box RS stock no: 398-2494 does not have membrane glands or pre-cut knockouts.

Информацията за складовите наличности временно не е налична.

€ 120,36

€ 120,36 1 Set of 4 (ex VAT)

Legrand Wall Bracket for Use with Plexo Box

€ 120,36

€ 120,36 1 Set of 4 (ex VAT)

Legrand Wall Bracket for Use with Plexo Box
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legrand

Type

Wall Bracket

For Use With

Plexo box

Страна на произход

France

Детайли за продукта

Legrand Plexo™ Junction Boxes

Introducing the Plexo™ range junction boxes from Legrand. These boxes are weatherproof and available as round or square shaped. Key features with these boxes are they have interchangeable membrane glands or pre-cut knock-out making it easy to install and maintain ISO type cable. They are wall/ceiling mount compatible, in industrial and domestic applications.

Features and Benefits

• Plastic
• IP55-IK07
• Wall, ceiling mounting
• Operating temperature: -25 - 45 °C
• Self-extinguishing up to 650 °C
• Grey RAL7035
• Class II
• Halogen-free
• Marking areas on the cover for labelling

Materials

• ABS Boxes
• Polypropylene cover
• Polyamide cover fixing screws
• Elastomer glands
• Materials do not contain halogen

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs

Approvals & Certification

• IP 55
• IK 07

FAQs:
Does this box come with terminal?

No, there are no terminals in the junction box

Will using the knockouts affect the IP Rating?

No, the IP rating would not be affected. Junction box RS stock no: 398-2494 does not have membrane glands or pre-cut knockouts.