Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand Atlantic Series Steel Wall Box, IP66, 400 mm x 400 mm x 120mm

Номер на артикул на RS: 514-2171Марка: Legrand№ по каталога на производителя: 0 356 12
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Legrand

External Height

400 mm

External Width

400 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Страна на произход

France

Детайли за продукта

Metal industrial enclosures IP66, Atlantic series

Reversible enclosures with 2 fixing modes:

- direct mount,
- vertical or horizontal mounting using stainless steel brackets (ref. Legrand: 364 07).

Captive screws.
Solid galvanised steel plates.
Fitted with punched vertical uprights (see photo), for rail and solid plate mounting. . The 800 mm-wide enclosure features 3 uprights.
Anti-corrosion, textured paint: RAL 7032
Protection index: IP66 / IK10 / Nema 4.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 326,74

€ 326,74 Всеки (ex VAT)

Legrand Atlantic Series Steel Wall Box, IP66, 400 mm x 400 mm x 120mm

€ 326,74

€ 326,74 Всеки (ex VAT)

Legrand Atlantic Series Steel Wall Box, IP66, 400 mm x 400 mm x 120mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legrand

External Height

400 mm

External Width

400 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Страна на произход

France

Детайли за продукта

Metal industrial enclosures IP66, Atlantic series

Reversible enclosures with 2 fixing modes:

- direct mount,
- vertical or horizontal mounting using stainless steel brackets (ref. Legrand: 364 07).

Captive screws.
Solid galvanised steel plates.
Fitted with punched vertical uprights (see photo), for rail and solid plate mounting. . The 800 mm-wide enclosure features 3 uprights.
Anti-corrosion, textured paint: RAL 7032
Protection index: IP66 / IK10 / Nema 4.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more