Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand Atlantic Series Polycarbonate Wall Box, IP66, 140 mm x 85 mm x 81mm

Номер на артикул на RS: 705-5662Марка: Legrand№ по каталога на производителя: 0 350 07
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Legrand

External Height

140 mm

External Width

85 mm

External Depth

81mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Страна на произход

France

Детайли за продукта

Legrand Plastic Enclosures

Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.

Features and Benefits

Smooth sided housing
Equipment may be installed on a rail or solid plate
1/4-turn faceplate opening and closing using a flat screwdriver
Light grey RAL 7035
Polypropylene box and cover
Halogen free
Self-extinguishing 750° C
Temperature rating: –25° C to +40° C
IP55/IK07, stock nos. 705-5656, 705-5653, 705-5650 & 705-5669
IP66/IK08, stock nos. 705-5662, 705-5675 & 705-5666
Detachable clip-on cover retainer except stock no. 705-5697

Standards

Conforms to EN 60695 2-1.

Информацията за складовите наличности временно не е налична.

€ 50,09

€ 50,09 Всеки (ex VAT)

Legrand Atlantic Series Polycarbonate Wall Box, IP66, 140 mm x 85 mm x 81mm

€ 50,09

€ 50,09 Всеки (ex VAT)

Legrand Atlantic Series Polycarbonate Wall Box, IP66, 140 mm x 85 mm x 81mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legrand

External Height

140 mm

External Width

85 mm

External Depth

81mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Страна на произход

France

Детайли за продукта

Legrand Plastic Enclosures

Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.

Features and Benefits

Smooth sided housing
Equipment may be installed on a rail or solid plate
1/4-turn faceplate opening and closing using a flat screwdriver
Light grey RAL 7035
Polypropylene box and cover
Halogen free
Self-extinguishing 750° C
Temperature rating: –25° C to +40° C
IP55/IK07, stock nos. 705-5656, 705-5653, 705-5650 & 705-5669
IP66/IK08, stock nos. 705-5662, 705-5675 & 705-5666
Detachable clip-on cover retainer except stock no. 705-5697

Standards

Conforms to EN 60695 2-1.