Технически документи
Спецификации
Brand
LegrandCurrent Rating
41A
Wire Size
6 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
400 V
Colour
Black
Cable CSA
6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Depth
14.4mm
Dimensions
107 x 18 x 14.4mm
Material
PP
Body Orientation
Straight
Страна на произход
France
Детайли за продукта
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1
€ 4,26
€ 4,26 Всеки (ex VAT)
1
€ 4,26
€ 4,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LegrandCurrent Rating
41A
Wire Size
6 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
400 V
Colour
Black
Cable CSA
6mm²
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Depth
14.4mm
Dimensions
107 x 18 x 14.4mm
Material
PP
Body Orientation
Straight
Страна на произход
France
Детайли за продукта
Nylbloc Connection Bars
Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.
Standards
EN 60998 and IEC 664-1