Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination

Номер на артикул на RS: 279-8793Марка: Legrand№ по каталога на производителя: 0 342 11
brand-logo

Технически документи

Спецификации

Brand

Legrand

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Colour

Black

Cable CSA

2,5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

Може да се интересувате от
Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination
€ 3,865Each (In a Pack of 10) (ex VAT)

€ 34,65

€ 3,465 Each (In a Pack of 10) (ex VAT)

Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination

€ 34,65

€ 3,465 Each (In a Pack of 10) (ex VAT)

Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination
€ 3,865Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Colour

Black

Cable CSA

2,5mm²

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

France

Детайли за продукта

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

Може да се интересувате от
Legrand Terminal Strip, 24A, 2.5 mm² Wire, Screw Termination
€ 3,865Each (In a Pack of 10) (ex VAT)