Legrand Cable Tie, 360mm x 4.6 mm Nylon, Pk-100

Номер на артикул на RS: 704-8605Марка: Legrand№ по каталога на производителя: 0 320 57
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Legrand

Length

360mm

Width

4.6 mm

Material

Nylon 66

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Series

Colring

Maximum Bundle Diameter

102mm

Страна на произход

France

Детайли за продукта

Colring equipment ties with external teeth

Ties with external teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Halogen-free.

Информацията за складовите наличности временно не е налична.

€ 55,19

€ 55,19 1 Box of 100 (ex VAT)

Legrand Cable Tie, 360mm x 4.6 mm Nylon, Pk-100

€ 55,19

€ 55,19 1 Box of 100 (ex VAT)

Legrand Cable Tie, 360mm x 4.6 mm Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 55,19
15 - 49€ 52,43
50+€ 49,67

Технически документи

Спецификации

Brand

Legrand

Length

360mm

Width

4.6 mm

Material

Nylon 66

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Series

Colring

Maximum Bundle Diameter

102mm

Страна на произход

France

Детайли за продукта

Colring equipment ties with external teeth

Ties with external teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Halogen-free.