Технически документи
Спецификации
Brand
LegrandLength
180mm
Width
4.6 mm
Colour
Clear
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
+20°C
Maximum Operating Temperature
+40°C
Tensile Strength
22.7daN
Series
Colring
Maximum Bundle Diameter
46mm
Страна на произход
France
Детайли за продукта
Colring equipment ties with external teeth
Ties with external teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Halogen-free.
€ 29,39
€ 29,39 1 Box of 100 (ex VAT)
1
€ 29,39
€ 29,39 1 Box of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 29,39 |
15 - 49 | € 28,57 |
50+ | € 27,80 |
Технически документи
Спецификации
Brand
LegrandLength
180mm
Width
4.6 mm
Colour
Clear
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
+20°C
Maximum Operating Temperature
+40°C
Tensile Strength
22.7daN
Series
Colring
Maximum Bundle Diameter
46mm
Страна на произход
France
Детайли за продукта
Colring equipment ties with external teeth
Ties with external teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Halogen-free.