Legrand Cable Tie, 180mm x 7.6 mm, Natural Nylon, Pk-100

Номер на артикул на RS: 620-2628Марка: Legrand№ по каталога на производителя: 0 320 47
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Legrand

Length

180mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

530N

Series

Colring

Maximum Bundle Diameter

42mm

Minimum Operating Temperature

-40°C

Страна на произход

France

Може да се интересувате от
Legrand Cable Tie, 180mm x 4.6 mm, Natural Nylon, Pk-100
€ 0,23Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 4.6 mm, Black Nylon, Pk-100
€ 0,26Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 4.6 mm, Clear Nylon, Pk-100
€ 28,981 Box of 100 (ex VAT)

€ 57,65

€ 57,65 1 Box of 100 (ex VAT)

Legrand Cable Tie, 180mm x 7.6 mm, Natural Nylon, Pk-100

€ 57,65

€ 57,65 1 Box of 100 (ex VAT)

Legrand Cable Tie, 180mm x 7.6 mm, Natural Nylon, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 57,65
15 - 49€ 54,76
50+€ 51,91
Може да се интересувате от
Legrand Cable Tie, 180mm x 4.6 mm, Natural Nylon, Pk-100
€ 0,23Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 4.6 mm, Black Nylon, Pk-100
€ 0,26Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 4.6 mm, Clear Nylon, Pk-100
€ 28,981 Box of 100 (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Length

180mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

100

Maximum Operating Temperature

+75°C

Fire Behaviour

Halogen Free

Tensile Strength

530N

Series

Colring

Maximum Bundle Diameter

42mm

Minimum Operating Temperature

-40°C

Страна на произход

France

Може да се интересувате от
Legrand Cable Tie, 180mm x 4.6 mm, Natural Nylon, Pk-100
€ 0,23Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 4.6 mm, Black Nylon, Pk-100
€ 0,26Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 4.6 mm, Clear Nylon, Pk-100
€ 28,981 Box of 100 (ex VAT)