Legrand Cable Tie, 180mm x 2.4 mm, Black Nylon, Pk-100

Номер на артикул на RS: 620-2690Марка: Legrand№ по каталога на производителя: 0 320 14
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Legrand

Length

180mm

Width

2.4 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

Colring

Maximum Bundle Diameter

46mm

Minimum Operating Temperature

-40°C

Страна на произход

France

Може да се интересувате от
Legrand Cable Tie, 180mm x 2.4 mm, Natural Nylon, Pk-100
€ 0,166Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 3.5 mm, Natural Nylon, Pk-100
€ 0,179Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 140mm x 2.4 mm, Black Nylon, Pk-100
€ 0,173Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 3.5 mm, Black Nylon, Pk-100
€ 0,23Each (In a Pack of 100) (ex VAT)

€ 24,97

€ 0,25 Each (In a Pack of 100) (ex VAT)

Legrand Cable Tie, 180mm x 2.4 mm, Black Nylon, Pk-100

€ 24,97

€ 0,25 Each (In a Pack of 100) (ex VAT)

Legrand Cable Tie, 180mm x 2.4 mm, Black Nylon, Pk-100

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
100 - 1400€ 0,25€ 24,97
1500 - 4900€ 0,236€ 23,60
5000+€ 0,224€ 22,45
Може да се интересувате от
Legrand Cable Tie, 180mm x 2.4 mm, Natural Nylon, Pk-100
€ 0,166Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 3.5 mm, Natural Nylon, Pk-100
€ 0,179Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 140mm x 2.4 mm, Black Nylon, Pk-100
€ 0,173Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 3.5 mm, Black Nylon, Pk-100
€ 0,23Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Length

180mm

Width

2.4 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

80N

Series

Colring

Maximum Bundle Diameter

46mm

Minimum Operating Temperature

-40°C

Страна на произход

France

Може да се интересувате от
Legrand Cable Tie, 180mm x 2.4 mm, Natural Nylon, Pk-100
€ 0,166Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 3.5 mm, Natural Nylon, Pk-100
€ 0,179Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 140mm x 2.4 mm, Black Nylon, Pk-100
€ 0,173Each (In a Pack of 100) (ex VAT)
Legrand Cable Tie, 180mm x 3.5 mm, Black Nylon, Pk-100
€ 0,23Each (In a Pack of 100) (ex VAT)