Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand 4P Pole Isolator Switch - 160A Maximum Current, IP55

Номер на артикул на RS: 418-5789Марка: Legrand№ по каталога на производителя: 0 225 56
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Brand

Legrand

Number of Poles

4P

Maximum Current

160A

IP Rating

IP55

Voltage Rating

800V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Normal State Configuration

NO/NC

Switch Rating

12kA

Length

160mm

Width

91mm

Depth

60mm

Страна на произход

France

Детайли за продукта

VISTOP visible load disconnection switch

Range of 63 A to 160 A visible contact indication disconnection switches from the VISTOP series.
Safety isolating switches with visible load disconnection and positive action of the contacts.
Double break type load switching with self cleaning contacts by fast make and break actions.
With left- or right-hand external side handle. Optional front handle.
Stripping values and tightening torques clearly indicated on the switches.
Available in 3 and 4 pole versions except 22537 (Ø 8 mm terminal connection).
One piece housing, cage terminals, black handle.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 356,98

€ 356,98 Всеки (ex VAT)

Legrand 4P Pole Isolator Switch - 160A Maximum Current, IP55

€ 356,98

€ 356,98 Всеки (ex VAT)

Legrand 4P Pole Isolator Switch - 160A Maximum Current, IP55
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Legrand

Number of Poles

4P

Maximum Current

160A

IP Rating

IP55

Voltage Rating

800V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Normal State Configuration

NO/NC

Switch Rating

12kA

Length

160mm

Width

91mm

Depth

60mm

Страна на произход

France

Детайли за продукта

VISTOP visible load disconnection switch

Range of 63 A to 160 A visible contact indication disconnection switches from the VISTOP series.
Safety isolating switches with visible load disconnection and positive action of the contacts.
Double break type load switching with self cleaning contacts by fast make and break actions.
With left- or right-hand external side handle. Optional front handle.
Stripping values and tightening torques clearly indicated on the switches.
Available in 3 and 4 pole versions except 22537 (Ø 8 mm terminal connection).
One piece housing, cage terminals, black handle.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more