Legrand 2A F Ceramic Cartridge Fuse, 8.5 x 32mm

Номер на артикул на RS: 293-8266Марка: Legrand№ по каталога на производителя: 0 123 02
brand-logo

Технически документи

Спецификации

Brand

Legrand

Current Rating

2A

Fuse Size

8.5 x 32mm

Fuse Speed

F

Voltage Rating

400V ac

Body Material

Ceramic

Application Category

gG

Series

0 123

Страна на произход

France

Детайли за продукта

Legrand HRC ceramic cartridge fuses

Legrand ceramic cartridge fuse has a high rupture capacity (HRC), no indicator lamp. These fuses are suitable for a range of domestic appliances. Two hollow links are available for the neutral supply. These are fast acting fuses (F) and come in a variety of different sizes.

More Information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.


What Speed is it?
This particular fuse is “F” speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )

Approvals
IEC 60269-1 and 2-1

Standards

NFC 61201 and IEC 127

Може да се интересувате от
Mersen 2A Ceramic Cartridge Fuse, 8 x 32mm
€ 1,273Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 16,95

€ 16,95 1 Pack of 10 (ex VAT)

Legrand 2A F Ceramic Cartridge Fuse, 8.5 x 32mm

€ 16,95

€ 16,95 1 Pack of 10 (ex VAT)

Legrand 2A F Ceramic Cartridge Fuse, 8.5 x 32mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,95
10 - 49€ 15,19
50 - 149€ 14,28
150 - 249€ 13,71
250+€ 13,13
Може да се интересувате от
Mersen 2A Ceramic Cartridge Fuse, 8 x 32mm
€ 1,273Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Current Rating

2A

Fuse Size

8.5 x 32mm

Fuse Speed

F

Voltage Rating

400V ac

Body Material

Ceramic

Application Category

gG

Series

0 123

Страна на произход

France

Детайли за продукта

Legrand HRC ceramic cartridge fuses

Legrand ceramic cartridge fuse has a high rupture capacity (HRC), no indicator lamp. These fuses are suitable for a range of domestic appliances. Two hollow links are available for the neutral supply. These are fast acting fuses (F) and come in a variety of different sizes.

More Information:

Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.


What Speed is it?
This particular fuse is “F” speed rated which means it is a fast acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.

What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HRC (High Rupture Capacity )

Approvals
IEC 60269-1 and 2-1

Standards

NFC 61201 and IEC 127

Може да се интересувате от
Mersen 2A Ceramic Cartridge Fuse, 8 x 32mm
€ 1,273Each (In a Pack of 10) (ex VAT)