Технически документи
Спецификации
Brand
LegrandTrunking Accessory Type
End Cap
Material
PVC
Height
105mm
Dimensions
(L) 50 x (H) 105mm
Series
Miniature PVC
Страна на произход
France
Детайли за продукта
50 x 105 DLP Scalable Trunking, Opening 65 mm
DLP installation trunking, 1 compartment, with no central partition, supplied with 65 mm wide cover.
Used with Mosaic plugs and support for 65 mm covers.
The dividing and separating partitions allow partial covers to be put in place.
The accessories allow a neat and very aesthetic finish.
Standards
Complies with NF C 68-104
€ 53,22
€ 53,22 1 Bag of 5 (ex VAT)
1
€ 53,22
€ 53,22 1 Bag of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 53,22 |
10 - 49 | € 50,56 |
50+ | € 47,91 |
Технически документи
Спецификации
Brand
LegrandTrunking Accessory Type
End Cap
Material
PVC
Height
105mm
Dimensions
(L) 50 x (H) 105mm
Series
Miniature PVC
Страна на произход
France
Детайли за продукта
50 x 105 DLP Scalable Trunking, Opening 65 mm
DLP installation trunking, 1 compartment, with no central partition, supplied with 65 mm wide cover.
Used with Mosaic plugs and support for 65 mm covers.
The dividing and separating partitions allow partial covers to be put in place.
The accessories allow a neat and very aesthetic finish.
Standards
Complies with NF C 68-104