Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legrand Distribution Block, 4 Way, 1.5 → 16mm², 80A, 400 V ac, Black

Номер на артикул на RS: 277-9764Марка: Legrand№ по каталога на производителя: 0 048 50
brand-logo

Технически документи

Спецификации

Brand

Legrand

Number Of Ways

4

Termination Method

Screw Down

Housing Material

PC

IP Rating

IP20

Current Rating

80A

Voltage Rating

400 V ac

Cable CSA

1.5 → 16mm²

Length

47mm

Colour

Black

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Страна на произход

France

Детайли за продукта

Commoning terminals - IP 2X

Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar

Standards

IEC 998-2-1

Информацията за складовите наличности временно не е налична.

€ 11,80

€ 11,80 Всеки (ex VAT)

Legrand Distribution Block, 4 Way, 1.5 → 16mm², 80A, 400 V ac, Black

€ 11,80

€ 11,80 Всеки (ex VAT)

Legrand Distribution Block, 4 Way, 1.5 → 16mm², 80A, 400 V ac, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Legrand

Number Of Ways

4

Termination Method

Screw Down

Housing Material

PC

IP Rating

IP20

Current Rating

80A

Voltage Rating

400 V ac

Cable CSA

1.5 → 16mm²

Length

47mm

Colour

Black

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Страна на произход

France

Детайли за продукта

Commoning terminals - IP 2X

Commoning terminals equipped with plastic housing to provide IP 2X protection.
These terminals are supplied with captive screws that have been loosened to facilitate mounting.
May be mounted on DIN rail, support or 12 x 2 flat bar

Standards

IEC 998-2-1