Legrand 1 Phase LCD Energy Meter, Type Electronic

Номер на артикул на RS: 897-6826Марка: Legrand№ по каталога на производителя: 0 046 72
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Brand

Legrand

Series

EMDX3

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Depth

65.5mm

Minimum Temperature

-10°C

Maximum Temperature

+45°C

Meter Type

Electronic

Approvals

IEC 61010-1, IEC 62053-21, IEC 62053-23

Measurement Range

Maximum of 99999.9kWh

Страна на произход

United Kingdom

Детайли за продукта

Legrand EMDX Single-phase Energy Meter

EMDX single phase Energy Meters from Legrand measure the electricity consumed by a 3 phase circuit downstream of the electricity distribution metering. Displays electricity consumption in kWh and other values such as current, active energy, reactive energy and power.

7-digit, LCD display
Maximum indication: 99999.9 kWh
Direct connection & CT connection (depending on model)
MID and non-MID models available


MID certified models:
897-6772- 63A, 2 modules Pulse output, direct connection
897-6823- 63A, 2 modules RS485 output, direct connection

Non-MID models:
897-6778- 63A, 2 modules RS485 output, direct connection
897-6826- 63A, 2 modules Pulse output, direct connection
897-6804- 36A, 2 modules Pulse output, direct connection
897-6817- 32A, 1 module Pulse output, direct connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Legrand 1 Phase LCD Energy Meter
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 628,62

€ 628,62 Всеки (ex VAT)

Legrand 1 Phase LCD Energy Meter, Type Electronic

€ 628,62

€ 628,62 Всеки (ex VAT)

Legrand 1 Phase LCD Energy Meter, Type Electronic
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Legrand 1 Phase LCD Energy Meter
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Legrand

Series

EMDX3

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Depth

65.5mm

Minimum Temperature

-10°C

Maximum Temperature

+45°C

Meter Type

Electronic

Approvals

IEC 61010-1, IEC 62053-21, IEC 62053-23

Measurement Range

Maximum of 99999.9kWh

Страна на произход

United Kingdom

Детайли за продукта

Legrand EMDX Single-phase Energy Meter

EMDX single phase Energy Meters from Legrand measure the electricity consumed by a 3 phase circuit downstream of the electricity distribution metering. Displays electricity consumption in kWh and other values such as current, active energy, reactive energy and power.

7-digit, LCD display
Maximum indication: 99999.9 kWh
Direct connection & CT connection (depending on model)
MID and non-MID models available


MID certified models:
897-6772- 63A, 2 modules Pulse output, direct connection
897-6823- 63A, 2 modules RS485 output, direct connection

Non-MID models:
897-6778- 63A, 2 modules RS485 output, direct connection
897-6826- 63A, 2 modules Pulse output, direct connection
897-6804- 36A, 2 modules Pulse output, direct connection
897-6817- 32A, 1 module Pulse output, direct connection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Legrand 1 Phase LCD Energy Meter
P.O.A.Всеки (ex VAT)