Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Legamaster White Board, 80cm Height, 60cm Width

Номер на артикул на RS: 910-6996Марка: Legamaster№ по каталога на производителя: 866898000
brand-logo
Преглед на всички в Бели дъски

Технически документи

Спецификации

Writing Surface Height

80cm

Writing Surface Width

60cm

Страна на произход

Germany

Детайли за продукта

Magic-Chart

Creates an instant writing surface, even when a whiteboard or flipchart are not available
Erasable when used in combination with Legamaster board markers
Electrostatic foil easily sticks to almost any surface (wood, concrete, glass, wallpaper)
Environmentally friendly: fully recyclable

Roll width 60 cm, perforations every 80 cm, 25 sheets
Long lasting electrostatic product properties (up to 5 years!)
No adhesive required, leaves no traces
Sheets can be repositioned easily
Presentation cards and notices will stick without help simply by smoothing them onto the foil

Supplied with

Including one neon marker edding 725

Информацията за складовите наличности временно не е налична.

€ 35,38

€ 35,38 Всеки (ex VAT)

Legamaster White Board, 80cm Height, 60cm Width

€ 35,38

€ 35,38 Всеки (ex VAT)

Legamaster White Board, 80cm Height, 60cm Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Writing Surface Height

80cm

Writing Surface Width

60cm

Страна на произход

Germany

Детайли за продукта

Magic-Chart

Creates an instant writing surface, even when a whiteboard or flipchart are not available
Erasable when used in combination with Legamaster board markers
Electrostatic foil easily sticks to almost any surface (wood, concrete, glass, wallpaper)
Environmentally friendly: fully recyclable

Roll width 60 cm, perforations every 80 cm, 25 sheets
Long lasting electrostatic product properties (up to 5 years!)
No adhesive required, leaves no traces
Sheets can be repositioned easily
Presentation cards and notices will stick without help simply by smoothing them onto the foil

Supplied with

Including one neon marker edding 725