Технически документи
Спецификации
Brand
LEDVANCELamp Base
GR8
Wattage
13 W
Colour Temperature
3500K
Series
DULUX
Incandescent Equivalent Wattage
28W
Dimmable
No
Lamp Shape
Tubular
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Tone
Warm White
Voltage Rating
220 → 240 V
Luminosity
1350 lm
Colour Rendering
80%
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Страна на произход
China
€ 181,26
€ 181,26 1 Box of 10 (ex VAT)
1
€ 181,26
€ 181,26 1 Box of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEDVANCELamp Base
GR8
Wattage
13 W
Colour Temperature
3500K
Series
DULUX
Incandescent Equivalent Wattage
28W
Dimmable
No
Lamp Shape
Tubular
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Colour Tone
Warm White
Voltage Rating
220 → 240 V
Luminosity
1350 lm
Colour Rendering
80%
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Страна на произход
China