Технически документи
Спецификации
Brand
LEDVANCELength Metric
1200mm
Length (Metric)
1200mm
Wattage
15 W
Lamp Size
T8
Fluorescent Equivalent Wattage
36W
Lamp Base
G13
Luminosity
2400 lm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
42 V
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Series
40580
EU Energy Label Status
Compliant
Страна на произход
China
€ 282,61
€ 282,61 1 Box of 25 (ex VAT)
1
€ 282,61
€ 282,61 1 Box of 25 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEDVANCELength Metric
1200mm
Length (Metric)
1200mm
Wattage
15 W
Lamp Size
T8
Fluorescent Equivalent Wattage
36W
Lamp Base
G13
Luminosity
2400 lm
EU Energy Efficiency Rating
D
UK Energy Efficiency Rating
D
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
42 V
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Series
40580
EU Energy Label Status
Compliant
Страна на произход
China