LEDVANCE 8 W LED Batten Light, 220 → 240 V Linear Compact Switch, 1 Lamp, 573 mm Long, IK03, IP20

Технически документи
Спецификации
Brand
LEDVANCEType
Linear Compact Switch
Batten Type
Single
Length
573 mm
Width
28 mm
Depth
36 mm
Wattage
8 W
Number of Lamps
1
Colour Tone
Warm White
Lamp Type
LED
Colour Temperature
3000K
Life Hours
50000h
Colour Reference
830
Voltage Rating
220 → 240 V
IP Rating
IK03, IP20
Standards Met
CB, CE, TUV SUD
Distrelec Product Id
30141114
Страна на произход
China
€ 19,25
€ 19,25 Всеки (ex VAT)
1
€ 19,25
€ 19,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEDVANCEType
Linear Compact Switch
Batten Type
Single
Length
573 mm
Width
28 mm
Depth
36 mm
Wattage
8 W
Number of Lamps
1
Colour Tone
Warm White
Lamp Type
LED
Colour Temperature
3000K
Life Hours
50000h
Colour Reference
830
Voltage Rating
220 → 240 V
IP Rating
IK03, IP20
Standards Met
CB, CE, TUV SUD
Distrelec Product Id
30141114
Страна на произход
China