LEDVANCE GU4 LED Reflector Bulb 2.3 W(20W) 2700K, Warm White

Номер на артикул на RS: 123-5825Марка: LEDVANCE№ по каталога на производителя: 4052899954977
brand-logo
Преглед на всички в LED крушки

Технически документи

Спецификации

Lamp Base

GU4

Wattage

2.3 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

20W

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

184 lm

Length

39 mm

Diameter

35mm

Life Hours

15000h

Страна на произход

China

Детайли за продукта

Ledvance Parathom MR11 GU4

Ledvance PARATHOM MR11 LED reflector lamp has a retrofit pin GU4 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 15000 hours, while providing premium light quality.

Features and Benefits

Low voltage LED reflector lamps
GU4 base
Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
Non-Dimmable

Може да се интересувате от
Philips GU4 LED Reflector Lamp 3.5 W(20W), 2700K, Warm White, MR11 shape
Philips GU4 LED Reflector Lamp 3.5 W(20W), 2700K, Warm White, MR11 shapeМарка: Philips Lighting
€ 12,35Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDVANCE GU4 LED Reflector Bulb 2.3 W(20W) 2700K, Warm White

P.O.A.

LEDVANCE GU4 LED Reflector Bulb 2.3 W(20W) 2700K, Warm White
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Philips GU4 LED Reflector Lamp 3.5 W(20W), 2700K, Warm White, MR11 shape
Philips GU4 LED Reflector Lamp 3.5 W(20W), 2700K, Warm White, MR11 shapeМарка: Philips Lighting
€ 12,35Всеки (ex VAT)

Технически документи

Спецификации

Lamp Base

GU4

Wattage

2.3 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

20W

Colour Tone

Warm White

Voltage Rating

12 V

Luminosity

184 lm

Length

39 mm

Diameter

35mm

Life Hours

15000h

Страна на произход

China

Детайли за продукта

Ledvance Parathom MR11 GU4

Ledvance PARATHOM MR11 LED reflector lamp has a retrofit pin GU4 base that is designed to provide spotlighting in various environments. LED technology provides efficient usage and low maintenance, against traditional halogen lamps. Led lamp has a long lifetime of up to 15000 hours, while providing premium light quality.

Features and Benefits

Low voltage LED reflector lamps
GU4 base
Lifetime of up to 15000 hours
Low energy consumption
Premium light quality
Non-Dimmable

Може да се интересувате от
Philips GU4 LED Reflector Lamp 3.5 W(20W), 2700K, Warm White, MR11 shape
Philips GU4 LED Reflector Lamp 3.5 W(20W), 2700K, Warm White, MR11 shapeМарка: Philips Lighting
€ 12,35Всеки (ex VAT)