LEDVANCE E27 LED GLS Bulb 9 W(75W), Cool White, Bulb shape

Номер на артикул на RS: 123-5866Марка: LEDVANCE№ по каталога на производителя: 4052899369634
brand-logo
Преглед на всички в LED крушки

Технически документи

Спецификации

Lamp Base

E27

Wattage

9 W

Incandescent Equivalent Wattage

75W

Lamp Shape

Bulb

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

1055 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

80

Страна на произход

Germany

Детайли за продукта

Ledvance Parathom Classic A E27 Bulb

Introducing the Ledvance PARATHOM retrofit LED classic A standard lamp that features a retrofit screw base to provides a perfect replacement for traditional bulbs. The LED technology ensures excellent efficiency, low energy consumption and very low maintenance, against traditional lamps. The Parathom Classic A has been designed for professional and domestic use and guarantees lifetime up to 15000 hours, yet providing warm white light and premium built quality.

Features and Benefits:

• Retrofit screw base (E27)
• A lifetime of up to 15000 hours
• Easy replacement of classic lamps thanks to a compact design
• Instant 100 % light, no warm-up time
• Very low energy consumption (A+ energy efficiency class)
• Premium light & built quality
• LED alternative for conventional lamps
• Mercury-free lamps
• Made in Germany
• Non – Dimmable

Typical Applications:

LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Typical areas of LED lamps applications are e.g.:
• Domestic applications
• Offices
• Warehouses
• Car Parks
• Walkways
• Decorative installations

FAQs:

How much power do LED’s use?
On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light.

How long do LED’s last for?
So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. It is less likely to fail completely, a well built LED luminaire should last up to 50000 hours.

How can LED’s save you money?
It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.

Може да се интересувате от
Philips CorePro E27 LED GLS Bulb 10 W(75W), 4000K, Cool White, GLS shape
Philips CorePro E27 LED GLS Bulb 10 W(75W), 4000K, Cool White, GLS shapeМарка: Philips Lighting
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDVANCE E27 LED GLS Bulb 9 W(75W), Cool White, Bulb shape

P.O.A.

LEDVANCE E27 LED GLS Bulb 9 W(75W), Cool White, Bulb shape
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Philips CorePro E27 LED GLS Bulb 10 W(75W), 4000K, Cool White, GLS shape
Philips CorePro E27 LED GLS Bulb 10 W(75W), 4000K, Cool White, GLS shapeМарка: Philips Lighting
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Lamp Base

E27

Wattage

9 W

Incandescent Equivalent Wattage

75W

Lamp Shape

Bulb

Colour Tone

Cool White

Voltage Rating

240 V

Luminosity

1055 lm

Length

110 mm

Diameter

60mm

Life Hours

15000h

Colour Rendering

80

Страна на произход

Germany

Детайли за продукта

Ledvance Parathom Classic A E27 Bulb

Introducing the Ledvance PARATHOM retrofit LED classic A standard lamp that features a retrofit screw base to provides a perfect replacement for traditional bulbs. The LED technology ensures excellent efficiency, low energy consumption and very low maintenance, against traditional lamps. The Parathom Classic A has been designed for professional and domestic use and guarantees lifetime up to 15000 hours, yet providing warm white light and premium built quality.

Features and Benefits:

• Retrofit screw base (E27)
• A lifetime of up to 15000 hours
• Easy replacement of classic lamps thanks to a compact design
• Instant 100 % light, no warm-up time
• Very low energy consumption (A+ energy efficiency class)
• Premium light & built quality
• LED alternative for conventional lamps
• Mercury-free lamps
• Made in Germany
• Non – Dimmable

Typical Applications:

LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Typical areas of LED lamps applications are e.g.:
• Domestic applications
• Offices
• Warehouses
• Car Parks
• Walkways
• Decorative installations

FAQs:

How much power do LED’s use?
On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light.

How long do LED’s last for?
So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. It is less likely to fail completely, a well built LED luminaire should last up to 50000 hours.

How can LED’s save you money?
It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.

Може да се интересувате от
Philips CorePro E27 LED GLS Bulb 10 W(75W), 4000K, Cool White, GLS shape
Philips CorePro E27 LED GLS Bulb 10 W(75W), 4000K, Cool White, GLS shapeМарка: Philips Lighting
P.O.A.Всеки (ex VAT)