Ledtech1.7 V Red LED 3mm Through Hole, LURR3000G3
Технически документи
Спецификации
Brand
LedtechLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.7 V
Luminous Intensity
1200 mcd
Number of Pins
2
Viewing Angle
46 °
Lens Shape
Round
Dominant Wavelength
660 nm
Dimensions
3 (Dia.) x 5.1mm
Forward Current
30mA
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Ledtech LxxR3000G Series LEDs
The LxxR3000G, from Ledtech, are superbright and ultrabright red LED lamps. They are in 3mm round lamp packages and have long leads with 2.45mm pitch. Alongside low current requirements, the LxxR3000G LEDs have a high light output. They LxxR3000G LEDs are also reliable and rugged devices which are IC compatible.
The LxxR3000G EP4 series have a top third diffused lens package.
Visible Light LEDs, Ledtech
€ 6,80
€ 0,34 Each (In a Pack of 20) (ex VAT)
20
€ 6,80
€ 0,34 Each (In a Pack of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
20 - 100 | € 0,34 | € 6,80 |
120 - 220 | € 0,21 | € 4,21 |
240 - 480 | € 0,192 | € 3,83 |
500 - 980 | € 0,155 | € 3,11 |
1000+ | € 0,152 | € 3,04 |
Технически документи
Спецификации
Brand
LedtechLED Colours
Red
Package Type
3mm (T-1)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
1.7 V
Luminous Intensity
1200 mcd
Number of Pins
2
Viewing Angle
46 °
Lens Shape
Round
Dominant Wavelength
660 nm
Dimensions
3 (Dia.) x 5.1mm
Forward Current
30mA
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Ledtech LxxR3000G Series LEDs
The LxxR3000G, from Ledtech, are superbright and ultrabright red LED lamps. They are in 3mm round lamp packages and have long leads with 2.45mm pitch. Alongside low current requirements, the LxxR3000G LEDs have a high light output. They LxxR3000G LEDs are also reliable and rugged devices which are IC compatible.
The LxxR3000G EP4 series have a top third diffused lens package.