Ledtech3 V Yellow LED 5mm Through Hole, L03R5000H1D1

Номер на артикул на RS: 228-5051Марка: Ledtech№ по каталога на производителя: L03R5000H1D1
Преглед на всички в Светодиоди

Технически документи

Спецификации

Brand

Ledtech

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

36 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

585 nm

Dimensions

5mm

Lens Colour

Yellow

Страна на произход

China

Детайли за продукта

Ledtech LxxR5000H Series LEDs

Ledtech's LxxR5000H family are 5mm round LED lamps with long leads and are 1/2 diffused. They come in a variety of colour options.

Features of the LxxR5000H LEDs:
- Low current requirements
- High light output
- Reliable and rugged
- IC compatible

Visible Light LEDs, Ledtech

Може да се интересувате от
Kingbright2.1 V Yellow LED 5mm Through Hole, L-53YD
€ 0,197Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,19

€ 0,238 Each (In a Pack of 5) (ex VAT)

Ledtech3 V Yellow LED 5mm Through Hole, L03R5000H1D1

€ 1,19

€ 0,238 Each (In a Pack of 5) (ex VAT)

Ledtech3 V Yellow LED 5mm Through Hole, L03R5000H1D1
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,238€ 1,19
50 - 95€ 0,124€ 0,62
100 - 245€ 0,081€ 0,40
250 - 495€ 0,078€ 0,39
500+€ 0,076€ 0,38
Може да се интересувате от
Kingbright2.1 V Yellow LED 5mm Through Hole, L-53YD
€ 0,197Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Ledtech

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

36 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

585 nm

Dimensions

5mm

Lens Colour

Yellow

Страна на произход

China

Детайли за продукта

Ledtech LxxR5000H Series LEDs

Ledtech's LxxR5000H family are 5mm round LED lamps with long leads and are 1/2 diffused. They come in a variety of colour options.

Features of the LxxR5000H LEDs:
- Low current requirements
- High light output
- Reliable and rugged
- IC compatible

Visible Light LEDs, Ledtech

Може да се интересувате от
Kingbright2.1 V Yellow LED 5mm Through Hole, L-53YD
€ 0,197Each (In a Pack of 5) (ex VAT)