Ledtech2.1 V Green LED 3mm Through Hole, L02R3000G1EP4

Номер на артикул на RS: 228-4985Марка: Ledtech№ по каталога на производителя: L02R3000G1EP4
Преглед на всички в Светодиоди

Технически документи

Спецификации

Brand

Ledtech

LED Colours

Green

LED Colour(s)

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

52.8 mcd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Round

Dominant Wavelength

567 nm

Lens Colour

Green

Dimensions

3 x 5.1mm

Страна на произход

China

Детайли за продукта

Ledtech LxxR3000G Series LEDs

The LxxR3000G, from Ledtech, are superbright and ultrabright red LED lamps. They are in 3mm round lamp packages and have long leads with 2.45mm pitch. Alongside low current requirements, the LxxR3000G LEDs have a high light output. They LxxR3000G LEDs are also reliable and rugged devices which are IC compatible.

The LxxR3000G EP4 series have a top third diffused lens package.

Visible Light LEDs, Ledtech

Може да се интересувате от
Broadcom1.9 V Green LED 3mm Through Hole, HLMP-1790
€ 0,383Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,15

€ 0,229 Each (In a Pack of 5) (ex VAT)

Ledtech2.1 V Green LED 3mm Through Hole, L02R3000G1EP4

€ 1,15

€ 0,229 Each (In a Pack of 5) (ex VAT)

Ledtech2.1 V Green LED 3mm Through Hole, L02R3000G1EP4
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Broadcom1.9 V Green LED 3mm Through Hole, HLMP-1790
€ 0,383Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

Ledtech

LED Colours

Green

LED Colour(s)

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

52.8 mcd

Number of Pins

2

Viewing Angle

35 °

Lens Shape

Round

Dominant Wavelength

567 nm

Lens Colour

Green

Dimensions

3 x 5.1mm

Страна на произход

China

Детайли за продукта

Ledtech LxxR3000G Series LEDs

The LxxR3000G, from Ledtech, are superbright and ultrabright red LED lamps. They are in 3mm round lamp packages and have long leads with 2.45mm pitch. Alongside low current requirements, the LxxR3000G LEDs have a high light output. They LxxR3000G LEDs are also reliable and rugged devices which are IC compatible.

The LxxR3000G EP4 series have a top third diffused lens package.

Visible Light LEDs, Ledtech

Може да се интересувате от
Broadcom1.9 V Green LED 3mm Through Hole, HLMP-1790
€ 0,383Each (In a Pack of 10) (ex VAT)