Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEDLENSER LED Head Torch 90 lm, 40 m Range

Номер на артикул на RS: 787-9623Марка: LEDLENSER№ по каталога на производителя: SEO3 HEADLAMP, GREEN
brand-logo
Преглед на всички в Фенери за глава

Технически документи

Спецификации

Model Number

SEO3

Rechargeable

No

Lamp Type

LED

Luminosity

90 lm

Batteries

AAA

Hazardous Area

No

Range

40 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Green

Head Diameter

19mm

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Led Lenser SEO 3 LED Head Torch with Rotating Head

The Led Lenser SEO3 is a great quality headlamp featuring a fashionable colour and attractive design. This head torch uses three high quality white LEDs, which produce up to 90 lumens. The SEO3 features high and low intensity light, it also has a Red night vision, which can be activated with a switch of a button and even a flashing light. This LED Lenser headlamp comes with a key lock, to prevent the lamp from switching on accidentally. The headband of the SEO3 is anti allergic, easy to remove and washable.

Brightness: 90 lumens high mode / 15 lumens low mode
Battery Life: 10 hours high mode / 40 hours low mode
3x AAA cell batteries (included)
Waterproof Level: IPX6
SMART Light Technology (SLT)
Rotating head
Glare-Free red LED light
3 Power White LEDs (with flashing function)
1 Red LEDs
Washable headband
Carabiner
Transport securing mechanism
High comfort level
Low weight

Supplied with

Batteries, washable headband, Carabiner hook, operating instructions

Може да се интересувате от
LEDLENSER LED Head Torch 120 lm, 100 m Range
€ 43,271 Pack of 1 (ex VAT)
Petzl LED Head Torch Grey 80 lm
P.O.A.Всеки (ex VAT)
LEDLENSER LED Head Torch 80 lm, 32 m Range
€ 18,73Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDLENSER LED Head Torch 90 lm, 40 m Range

P.O.A.

LEDLENSER LED Head Torch 90 lm, 40 m Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LEDLENSER LED Head Torch 120 lm, 100 m Range
€ 43,271 Pack of 1 (ex VAT)
Petzl LED Head Torch Grey 80 lm
P.O.A.Всеки (ex VAT)
LEDLENSER LED Head Torch 80 lm, 32 m Range
€ 18,73Всеки (ex VAT)

Технически документи

Спецификации

Model Number

SEO3

Rechargeable

No

Lamp Type

LED

Luminosity

90 lm

Batteries

AAA

Hazardous Area

No

Range

40 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Green

Head Diameter

19mm

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Led Lenser SEO 3 LED Head Torch with Rotating Head

The Led Lenser SEO3 is a great quality headlamp featuring a fashionable colour and attractive design. This head torch uses three high quality white LEDs, which produce up to 90 lumens. The SEO3 features high and low intensity light, it also has a Red night vision, which can be activated with a switch of a button and even a flashing light. This LED Lenser headlamp comes with a key lock, to prevent the lamp from switching on accidentally. The headband of the SEO3 is anti allergic, easy to remove and washable.

Brightness: 90 lumens high mode / 15 lumens low mode
Battery Life: 10 hours high mode / 40 hours low mode
3x AAA cell batteries (included)
Waterproof Level: IPX6
SMART Light Technology (SLT)
Rotating head
Glare-Free red LED light
3 Power White LEDs (with flashing function)
1 Red LEDs
Washable headband
Carabiner
Transport securing mechanism
High comfort level
Low weight

Supplied with

Batteries, washable headband, Carabiner hook, operating instructions

Може да се интересувате от
LEDLENSER LED Head Torch 120 lm, 100 m Range
€ 43,271 Pack of 1 (ex VAT)
Petzl LED Head Torch Grey 80 lm
P.O.A.Всеки (ex VAT)
LEDLENSER LED Head Torch 80 lm, 32 m Range
€ 18,73Всеки (ex VAT)