Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

LEDLENSER LED Head Torch 100 lm, 100 m Range

Номер на артикул на RS: 111-6701Марка: LEDLENSER№ по каталога на производителя: iSEO3
brand-logo
Преглед на всички в Фенери за глава

Технически документи

Спецификации

Model Number

iSE03

Rechargeable

No

Lamp Type

LED

Luminosity

100 lm

Batteries

AAA

Hazardous Area

No

Range

100 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Yellow

Head Diameter

38mm

Case Material

Aluminium

Страна на произход

China

Детайли за продукта

iSEO3 Head Torch

Ledlenser has introduced a brand new iSEO of head torches to meet specific demands of the industry. The iSEO3 is a compact yet lightweight with a front battery pack. It features a powerful bright white LED in addition to a Red LED. It allows you to read maps in the dark and have a good view while you are less visible to others. The torch runs on three AAA batteries that can provide 10 hours on the high-power position and 40 hours operating time on low power.

Advanced Focus System

The iSEO3 head torch uses the patented Advanced Focus System technology. It allows a seamless transition from homogeneous, circular low beam to a sharper and highly concentrated long-distance light. For example, you can be reading a map up close or focusing down the path of up to 100 metres away.

Speed Focus

The Speed Focus system allows you to switch from reading to searching by simply sliding the bezel away from you. With one hand and one movement, you can achieve seamless transition from close to far and all points in between.

Smart Light Technology

The iSEO3 features Smart Light Technology, which incorporates three different light modes for the task in hand. These modes are High, Low power and Defence Strobe. They can be easily operated with the front switch, to ensure that your focus remains on the job.

Features and Benefits

Battery Life: 10 hours high power/ 40 hours low power
Brightness: 100 lm high power / 15 lm low power
Premium power LED (White light)
Glare Free LED (Red light)
Battery operated
Torch head swivels 60°
Water resistant (IPX-6)
Detachable, washable headband
Lightweight
Speed Focus
Advanced Focus System
Smart Light Technology

Supplied with

3 x AAA batteries
Safety bag
Manual

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Head Torch 200 lm, 130 m Range
€ 55,66Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

LEDLENSER LED Head Torch 100 lm, 100 m Range

P.O.A.

LEDLENSER LED Head Torch 100 lm, 100 m Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LEDLENSER LED Head Torch 200 lm, 130 m Range
€ 55,66Всеки (ex VAT)

Технически документи

Спецификации

Model Number

iSE03

Rechargeable

No

Lamp Type

LED

Luminosity

100 lm

Batteries

AAA

Hazardous Area

No

Range

100 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Yellow

Head Diameter

38mm

Case Material

Aluminium

Страна на произход

China

Детайли за продукта

iSEO3 Head Torch

Ledlenser has introduced a brand new iSEO of head torches to meet specific demands of the industry. The iSEO3 is a compact yet lightweight with a front battery pack. It features a powerful bright white LED in addition to a Red LED. It allows you to read maps in the dark and have a good view while you are less visible to others. The torch runs on three AAA batteries that can provide 10 hours on the high-power position and 40 hours operating time on low power.

Advanced Focus System

The iSEO3 head torch uses the patented Advanced Focus System technology. It allows a seamless transition from homogeneous, circular low beam to a sharper and highly concentrated long-distance light. For example, you can be reading a map up close or focusing down the path of up to 100 metres away.

Speed Focus

The Speed Focus system allows you to switch from reading to searching by simply sliding the bezel away from you. With one hand and one movement, you can achieve seamless transition from close to far and all points in between.

Smart Light Technology

The iSEO3 features Smart Light Technology, which incorporates three different light modes for the task in hand. These modes are High, Low power and Defence Strobe. They can be easily operated with the front switch, to ensure that your focus remains on the job.

Features and Benefits

Battery Life: 10 hours high power/ 40 hours low power
Brightness: 100 lm high power / 15 lm low power
Premium power LED (White light)
Glare Free LED (Red light)
Battery operated
Torch head swivels 60°
Water resistant (IPX-6)
Detachable, washable headband
Lightweight
Speed Focus
Advanced Focus System
Smart Light Technology

Supplied with

3 x AAA batteries
Safety bag
Manual

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

Може да се интересувате от
LEDLENSER LED Head Torch 200 lm, 130 m Range
€ 55,66Всеки (ex VAT)