LEDLENSER LED Head Torch 120 lm, 100 m Range

Технически документи
Спецификации
Brand
LEDLENSERRechargeable
No
Model Number
H3.2
Lamp Type
LED
Luminosity
120 lm
Batteries
AAA
Range
100 m
Beam Type
Flood, Spot
Weight with Batteries
133g
Weight (with Batteries)
133g
Colour
Black, Red
Head Diameter
28mm
Case Material
Aluminium
Distrelec Product Id
30082261
Страна на произход
China
Детайли за продукта
Led Lenser H3.2 LED Head Torch
The latest addition to LED LENSER's head torch range is the H3.2, which updates the best selling H3. The head torch uses a Cree LED to produce 120 lumens to a range of up to 100 metres. Featuring a sliding speed switch that gives a smooth transition from high to low beam settings. It allows you to adjust the beam to a size that exactly suits you. Powered by three AAA batteries, the head torch can run up to 60 hours on low power (down to 1 lumen). Its lightweight, 90° head rotation and soft elasticated headband ensure maximum comfort during use.
Features and Benefits
Bright Cree LED
Manoeuvrable head
Speed Focusing of light
Rate of Protection: IPX4 (Splashproof)
Adjustable headband (exchangeable and washable)
Lightweight
€ 43,27
€ 43,27 1 Pack of 1 (ex VAT)
1
€ 43,27
€ 43,27 1 Pack of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
LEDLENSERRechargeable
No
Model Number
H3.2
Lamp Type
LED
Luminosity
120 lm
Batteries
AAA
Range
100 m
Beam Type
Flood, Spot
Weight with Batteries
133g
Weight (with Batteries)
133g
Colour
Black, Red
Head Diameter
28mm
Case Material
Aluminium
Distrelec Product Id
30082261
Страна на произход
China
Детайли за продукта
Led Lenser H3.2 LED Head Torch
The latest addition to LED LENSER's head torch range is the H3.2, which updates the best selling H3. The head torch uses a Cree LED to produce 120 lumens to a range of up to 100 metres. Featuring a sliding speed switch that gives a smooth transition from high to low beam settings. It allows you to adjust the beam to a size that exactly suits you. Powered by three AAA batteries, the head torch can run up to 60 hours on low power (down to 1 lumen). Its lightweight, 90° head rotation and soft elasticated headband ensure maximum comfort during use.
Features and Benefits
Bright Cree LED
Manoeuvrable head
Speed Focusing of light
Rate of Protection: IPX4 (Splashproof)
Adjustable headband (exchangeable and washable)
Lightweight